LM2676T-12/NOPB

Texas Instruments
926-LM2676T-12/NOPB
LM2676T-12/NOPB

制造商:

说明:
开关稳压器 Hi Eff 3A SD VTG Reg

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
Through Hole
TO-220-7
Buck
12 V
3 A
1 Output
8 V
40 V
260 kHz
- 40 C
+ 125 C
LM2676
Tube
商标: Texas Instruments
工作电源电流: 4.2 mA
产品类型: Switching Voltage Regulators
工厂包装数量: 45
子类别: PMIC - Power Management ICs
商标名: SIMPLE SWITCHER
类型: Step Down
单位重量: 1.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
英国
发货时,国家/地区可能会发生变化。

LM2676 SIMPLE SWITCHER® 3A Voltage Regulators

Texas Instruments LM2676 SIMPLE SWITCHER® High-Efficiency 3A Step-Down Voltage Regulators are monolithic integrated circuits designed to provide the active functions for a step-down (buck) switching regulator capable of driving up to 3A loads with excellent line and load regulation characteristics. High efficiency of >90% is achieved through the use of a low ON-resistance DMOS power switch. The series also features built-in thermal shutdown, current limiting, and an ON/OFF control input that can power down the regulator to a low 50μA quiescent current standby condition. The Texas Instruments LM2676 consists of fixed output voltages of 3.3V, 5V, and 12V and an adjustable output version. The output voltage is guaranteed to a ±2% tolerance. The clock frequency is controlled to within a ±11% tolerance.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

库存量: 420

库存:
420 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥49.8782 ¥49.88
¥38.0471 ¥380.47
¥33.9113 ¥847.78
¥31.5157 ¥2,836.41
¥30.2727 ¥8,173.63
¥29.6173 ¥15,993.34
¥28.9506 ¥31,266.65
¥28.1257 ¥75,939.39