LM2852XMXA-2.5/NOPB
图像仅供参考
请参阅产品规格
请参阅产品规格
926-LM2852XMXA25NOPB
LM2852XMXA-2.5/NOPB
制造商:
说明:
开关稳压器 2A 500/1500kHz Synch ronous Buck Regulat A 926-LM2852XMXAX25NPB
开关稳压器 2A 500/1500kHz Synch ronous Buck Regulat A 926-LM2852XMXAX25NPB
库存量: 273
-
库存:
-
273 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
12 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥49.5957 | ¥49.60 | |
| ¥37.8776 | ¥378.78 | |
| ¥32.2276 | ¥805.69 | |
| ¥30.9168 | ¥2,906.18 | |
| ¥29.0975 | ¥16,410.99 | |
| ¥28.5664 | ¥29,537.66 | |
| ¥27.9675 | ¥70,981.52 |
数据表
Application Notes
Images
Models
PCN
Product Catalogs
SPICE Models
- LM2852X PSpice Average Model
- LM2852X PSpice Transient Model
- LM2852X TINA-TI Average Spice Model
- LM2852X TINA-TI Transient Spice Model
- LM2852X Unencrypted PSpice Average Model
- LM2852X Unencrypted PSpice Transient Model
- LM2852Y PSpice Average Model
- LM2852Y PSpice Transient Model
- LM2852Y TINA-TI Average Spice Model
- LM2852Y TINA-TI Transient Spice Model
- LM2852Y Unencrypted PSpice Average Model
- LM2852Y Unencrypted PSpice Transient Model
Technical Resources
- LM2852X TINA-TI Average Reference Design
- LM2852X TINA-TI Line Transient Reference Design
- LM2852X TINA-TI Load Transient Reference Design
- LM2852X TINA-TI Startup Transient Reference Design
- LM2852X TINA-TI Steady State Transient Reference Design
- LM2852Y TINA-TI Average Reference Design
- LM2852Y TINA-TI Transient Reference Design
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
中国
