LM2852YMXAX-2.5/NOPB
图像仅供参考
请参阅产品规格
请参阅产品规格
926-LM2852YMXAX25NPB
LM2852YMXAX-2.5/NOPB
制造商:
说明:
开关稳压器 2A 500/1500kHz Synch ronous Buck Regulat A 926-LM2852YMXA25NOPB
开关稳压器 2A 500/1500kHz Synch ronous Buck Regulat A 926-LM2852YMXA25NOPB
库存量: 17
-
库存:
-
17 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
12 周 大于所示数量的预计工厂生产时间。
数量大于17的订购须受最低订购要求的限制。
定价 (含13% 增值税)
备用包装
类似产品
Texas Instruments
开关稳压器 2A 500/1500kHz Synch ronous Buck Regulat A 926-LM2852YMXAX25NPB
数据表
Images
Models
PCN
Product Catalogs
SPICE Models
- LM2852X PSpice Average Model
- LM2852X PSpice Transient Model
- LM2852X TINA-TI Average Spice Model
- LM2852X TINA-TI Transient Spice Model
- LM2852X Unencrypted PSpice Average Model
- LM2852X Unencrypted PSpice Transient Model
- LM2852Y PSpice Average Model
- LM2852Y PSpice Transient Model
- LM2852Y TINA-TI Average Spice Model
- LM2852Y TINA-TI Transient Spice Model
- LM2852Y Unencrypted PSpice Average Model
- LM2852Y Unencrypted PSpice Transient Model
Technical Resources
- LM2852X TINA-TI Average Reference Design
- LM2852X TINA-TI Line Transient Reference Design
- LM2852X TINA-TI Load Transient Reference Design
- LM2852X TINA-TI Startup Transient Reference Design
- LM2852X TINA-TI Steady State Transient Reference Design
- LM2852Y TINA-TI Average Reference Design
- LM2852Y TINA-TI Transient Reference Design
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
中国
