LM2901DE4

Texas Instruments
595-LM2901DE4
LM2901DE4

制造商:

说明:
模拟比较器 Quad Differential Comparator

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 4,745

库存:
4,745 可立即发货
数量大于4745的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.2716 ¥8.27
¥5.9099 ¥59.10
¥5.311 ¥265.55
¥4.6669 ¥466.69
¥4.3618 ¥1,090.45
¥4.181 ¥2,090.50
¥4.0454 ¥4,045.40
¥3.8759 ¥9,689.75
¥3.7742 ¥18,871.00

类似产品

Texas Instruments LM2901DR
Texas Instruments
模拟比较器 Quad Diff Ind Temp

产品属性 属性值 选择属性
Texas Instruments
产品种类: 模拟比较器
RoHS:  
SMD/SMT
SOIC-14
4 Channel
CMOS, TTL
1.3 us
Differential
2 V
30 V
2.5 mA
6 mA
7 mV
250 nA
- 40 C
+ 125 C
LM2901
Tube
商标: Texas Instruments
Ios - 输入偏置电流 : 50 nA
产品: Analog Comparators
产品类型: Analog Comparators
关闭: No Shutdown
工厂包装数量: 50
子类别: Amplifier ICs
单位重量: 129.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LMx39/LM2901/LM2901-Q1差分比较器

Texas Instruments LMx39/LM2901/LM2901-Q1四通道差分比较器包含四个独立的电压比较器,设计用于在宽电压范围内由单电源供电运行。LM339B/LM2901B/LM2901B-Q1器件是行业标准LM339和LM2901比较器系列的下一代版本。这些下一代B版比较器具有更低的失调电压、更高的电源电压能力以及更低的电源电流。这些器件还具有更低的输入偏置电流、更低的传播延迟、更高的2kV ESD性能以及通过专用ESD钳位提高输入耐受性。Texas Instruments LM339B/LM2901B/LM2901-Q1可直接替代LM239、LM339和LM2901/LM2901-Q1 “A”和“V”级。