LM3S9D90-IQC80-A2T

595-LM3S9D90IQC80A2T
LM3S9D90-IQC80-A2T

制造商:

说明:
ARM微控制器 - MCU Stellaris MCU

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Texas Instruments
产品种类: ARM微控制器 - MCU
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LM3S9D90
SMD/SMT
LQFP-100
ARM Cortex M3
512 kB
32 bit
12 bit
80 MHz
96 kB
1.235 V
1.365 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
模拟电源电压: 3.3 V
商标: Texas Instruments
I/O 电压: 3.3 V
湿度敏感性: Yes
ADC通道数量: 16 Channel
处理器系列: Stellaris
产品: MCUs
产品类型: ARM Microcontrollers - MCU
工厂包装数量: 1000
子类别: Microcontrollers - MCU
商标名: Stellaris
单位重量: 1.319 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
USHTS:
8542310030
JPHTS:
854231039
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Texas Instruments LM3S9C / LM3S9D / LM3S9U Stellaris® Microcontrollers

Texas Instruments LM3S9C, LM3S9D, and LM3S9U Stellaris® microcontrollers (MCUs) implement Cortex-M3 and the Thumb-2 instruction set. Thumb-2 uses 26 percent less memory than pure 32-bit code to reduce system cost while delivering 25 percent better performance. The TI LM3S9C, LM3S9D, and LM3S9U MCUs feature an ARM Cortex-M3 processor core with 80MHz operation and 100 DMIPS performance. TI LM3S9C and LM3S9U Stellaris MCUs offer 512KB single-cycle Flash memory up to 50MHz and provide a prefetch buffer that improves performance above 50MHz while LM3S9U devices off 384KB Flash. The LM3S9C also includes 64KB single-cycle SRAM while the LM3S9D and LM3S9U offer 96KB single-cycle SRAM. These TI Stellaris MCUs are designed for use in a wide range of industrial applications, including remote monitoring, electronic point-of-sale machines, test and measurement equipment, network appliances and switches, factory automation, and more.
Learn More

供货情况

库存: