LM74610QDGKRQ1

Texas Instruments
595-LM74610QDGKRQ1
LM74610QDGKRQ1

制造商:

说明:
热交换电压控制器 0.48-V to 42-V zero IQ automotive ideal A 595-LM74610QDGKTQ1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,028

库存:
1,028
可立即发货
在途量:
5,000
生产周期:
9
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥21.4248 ¥21.42
¥15.9669 ¥159.67
¥14.5544 ¥363.86
¥13.0741 ¥1,307.41
¥12.3283 ¥3,082.08
¥11.9893 ¥5,994.65
¥11.7407 ¥11,740.70
整卷卷轴(请按2500的倍数订购)
¥11.0853 ¥27,713.25
¥10.8367 ¥54,183.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥24.8148
最小:
1

类似产品

Texas Instruments LM74610QDGKTQ1
Texas Instruments
热交换电压控制器 Zero Iq Reverse Pola rity Protection A 5 A 595-LM74610QDGKRQ1

产品属性 属性值 选择属性
Texas Instruments
产品种类: 热交换电压控制器
RoHS:  
Controllers & Switches
42 V
1 Channel
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Yes
商标: Texas Instruments
湿度敏感性: Yes
产品类型: Hot Swap Voltage Controllers
系列: LM74610
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
单位重量: 170 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
日本
发货时,国家/地区可能会发生变化。

LM74610-Q1 Smart Diode Controller

Texas Instruments LM74610-Q1 Smart Diode Controller is a controller device that can be used with an N-Channel MOSFET in a reverse polarity protection circuitry. It is designed to drive an external MOSFET to emulate an ideal diode rectifier when connected in series with a power source. A unique advantage of this scheme is that it is not referenced to ground and thus has zero Iq. The LM74610-Q1 controller provides a gate drive for an external N-Channel MOSFET. It also provides a fast response internal comparator to discharge the MOSFET Gate in the event of reverse polarity. This fast pull-down feature limits the amount and duration of reverse current flow if the opposite polarity is sensed. The device design meets CISPR25 Class 5 EMI specifications and automotive ISO7637 transient requirements with a suitable TVS diode.

LM5060-Q1高侧保护控制器

Texas Instruments LM5060-Q1高侧保护控制器具有低静态电流,可在正常开/关转换和故障情况下智能控制高侧N沟道MOSFET。近乎恒定的输出电压上升时间源自对涌入电流的控制。提供输入UVLO(具有迟滞)和可编程输入OVP,使能输入提供远程开/关控制。可在单个电容器对初始启动VGS故障检测延迟时间、过渡VDS故障检测延迟时间和连续过流VDS故障检测延迟时间进行设定。MOSFET锁存关闭直到启用输入或UVLO输入处于低电平,但检测到的故障情况一直持续超过了允许的故障延迟时间时则切入高电平。