LMR14020SSQDDARQ1
图像仅供参考
请参阅产品规格
请参阅产品规格
595-LMR14020SSDDARQ1
LMR14020SSQDDARQ1
制造商:
说明:
Voltage Regulators - Switching Regulators SIMPLE SWITCHER Aut omotive 40-V 2-A 2 A A 595-LMR14020SSQDDAQ1
Voltage Regulators - Switching Regulators SIMPLE SWITCHER Aut omotive 40-V 2-A 2 A A 595-LMR14020SSQDDAQ1
数据表
Application Notes
- Design Feedforward Capacitor for LMR14020
- How SYNC Logic Affects EMI Performance for Dual-Channel Buck Converters
- How to Evaluate Junction Temperature Properly with Thermal Metrics (Rev. B)
- How to Evaluate the Maximum Inductor in Internal Compensation PCM Buck Converter
- Low Conducted EMI Power Solution for Automotive Digital Cockpit With LMR14050 an
- Reduce Conducted EMI in Automotive Buck Converter Applications
Images
Models
PCN
SPICE Models
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542310000
- USHTS:
- 8542390090
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310302
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 中国
- 扩散国家:
- 美国
库存量: 2,236
-
库存:
-
2,236 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
16 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
备用包装
类似产品
Texas Instruments
开关稳压器 SIMPLE SWITCHER Aut omotive 40-V 2-A 2 A A 595-LMR14020SSDDARQ1
中国
