LMR16006YDDCR

Texas Instruments
595-LMR16006YDDCR
LMR16006YDDCR

制造商:

说明:
开关稳压器 LMR16006 SIMPLE SWIT 60V Buck A 595-LMR1 A 595-LMR16006YDDCT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
800 mV to 55 V
600 mA
1 Output
4 V
60 V
28 uA
2.1 MHz
- 40 C
+ 125 C
LMR16006
Reel
Cut Tape
MouseReel
商标: Texas Instruments
工作电源电流: 28 uA
产品类型: Switching Voltage Regulators
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
商标名: SIMPLE SWITCHER
单位重量: 30 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
美国
发货时,国家/地区可能会发生变化。

LMR16006/LMR16006-Q1 Buck Regulators

Texas Instruments LMR16006/LMR16006Y-Q1 SIMPLE SWITCHER® Buck Regulators are a PWM DC/DC buck (step-down) regulator with a wide input range of 4V to 60V. It is suitable for a wide range of applications, from industrial to automotive, for power conditioning from an unregulated source. The regulator's standby current is 28µA in ECO mode, which is suitable for battery operating systems. An ultra-low 1µA shutdown current can further prolong battery life. Operating frequency is fixed at 0.7MHz (X version) and 2.1MHz (Y version), allowing the use of small external components while still being able to have low output ripple voltage. Soft-start and compensation circuits are implemented internally, which allows the device to be used with minimized external components. The Texas Instruments LMR16006Y-Q1 devices are AEC-Q100 qualified for automotive applications.

库存量: 9,487

库存:
9,487 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 460
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥26.9166 ¥26.92
¥20.1479 ¥201.48
¥18.4981 ¥462.45
¥16.6788 ¥1,667.88
¥15.7183 ¥3,929.58
整卷卷轴(请按3000的倍数订购)
¥15.7183 ¥47,154.90
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥34.917
最小:
1

类似产品

Texas Instruments LMR16006YDDCT
Texas Instruments
开关稳压器 SIMPLE SWITCHER_ 60V Buck Regulators A 5 A 595-LMR16006YDDCR