LMR33620BDDA
图像仅供参考
请参阅产品规格
请参阅产品规格
595-LMR33620BDDA
LMR33620BDDA
制造商:
说明:
开关稳压器 SIMPLE SWITCHER 3.8 V to 36V 2A Synchro A 595-LMR33620BDDAR
开关稳压器 SIMPLE SWITCHER 3.8 V to 36V 2A Synchro A 595-LMR33620BDDAR
数据表:
数据表
Application Notes
Images
Models
PCN
Product Catalogs
SPICE Models
- LMR33620A Non-Inverting and Inverting PSpice Transient Model
- LMR33620A Unencrypted Non-Inverting and Iinverting PSpice Transient Model
- LMR33620B Non-Inverting and inverting PSpice Transient Model
- LMR33620B Non-Inverting and inverting Unencrypted PSpice Transient Model
- LMR33620C Non-Inverting and inverting PSpice Transient Model
- LMR33620C Non-Inverting and inverting Unencrypted PSpice Transient Model
- LMR33620CQ3-Q1 Non-Inverting and Inverting PSpice Transient Model
- LMR33620CQ3-Q1 Unencrypted Non-Inverting and Inverting PSpice Transient Model
- LMR33620CQ5-Q1 Non-Inverting and Inverting PSpice Transient Model
- LMR33620CQ5-Q1 Unencrypted Non-Inverting and Inverting PSpice Transient Model
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- MXHTS:
- 8542399901
- ECCN:
- EAR99
原产地分类
- 原产国:
- 墨西哥
- 组装原产国/地区:
- 墨西哥
- 扩散国家:
- 美国
库存量: 473
-
库存:
-
473 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
12 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥29.5269 | ¥29.53 | |
| ¥22.148 | ¥221.48 | |
| ¥18.6789 | ¥466.97 | |
| ¥17.8088 | ¥1,335.66 | |
| ¥17.1082 | ¥5,132.46 | |
| ¥16.6788 | ¥8,756.37 | |
| ¥15.8991 | ¥16,694.06 | |
| ¥15.4584 | ¥39,418.92 | |
| ¥15.1985 | ¥76,372.46 |

中国