LMX25312820EVAL/NOPB

Texas Instruments
926-MX25312820EVLNPB
LMX25312820EVAL/NOPB

制造商:

说明:
时钟和定时器开发工具 LMX25312820 EVAL BOARD

寿命周期:
寿命结束:
将过时且制造商将停产。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 时钟和定时器开发工具
RoHS:  
1.355 GHz to 1.462 GHz, 2.71 GHz to 2.925 GHz
商标: Texas Instruments
产品类型: Clock & Timer Development Tools
系列: LMX2531
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
5A991.g
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LMX2531 Frequency Synthesizer System Boards

Texas Instruments LMX2531 Frequency Synthesizer System Evaluation Boards simplify evaluation of the LMX2531 PLL/VCO synthesizer system. Each board enables all performance measurements with no additional support circuitry. The evaluation boards consist of a LMX2531 device, and a cable assembly. The cable assembly is bundled with the evaluation board for connecting to a PC through the parallel printer port. By means of MICROWIRE™ serial port emulation, the CodeLoader software included can be run on a PC to facilitate the LMX2531 internal register programming for the evaluation and measurement. In addition to this cable assembly, there is a microwire buffer board. This buffer board ensures that the proper voltage levels are provided to the microwire inputs. It also reduces digital noise from computers through the parallel port.

库存量: 2

库存:
2 可立即发货
数量大于2的订购须受最低订购要求的限制。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,639.3571 ¥3,639.36