LP3876ET-3.3/NOPB

Texas Instruments
926-3876ET-3.3/NOPB
LP3876ET-3.3/NOPB

制造商:

说明:
低压差稳压器 3A Low Dropout LDO

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 低压差稳压器
RoHS:  
Through Hole
TO-220-5
3.3 V
3 A
1 Output
Positive
1 uA
2.5 V
7 V
73 dB
Fixed
- 40 C
+ 125 C
800 mV
LP3876
Tube
商标: Texas Instruments
回动电压—最大值: 0.1 V at 300 mA, 1 V at 3 A
Ib - 输入偏流: 6 mA
线路调整率: 0.02 %
负载调节: 0.08 %
工作电源电流: 6 mA
产品: Linear Regulators
产品类型: LDO Voltage Regulators
工厂包装数量: 45
子类别: PMIC - Power Management ICs
容差: 3 %
类型: Ultra Low Dropout Voltage
电压调节准确度: 1.5 %
单位重量: 3 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LP3876 3A Ultra-Low Dropout Linear Regulator

Texas Instruments LP3876 3A Fast Ultra Low Dropout Linear Regulators operate from a +2.5V to +7.0V input supply. These ultra-low dropout linear regulators respond very quickly to step changes in load, making them ideally suited for low voltage microprocessor applications. The LP3876 is developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3876 to operate under extremely low dropout conditions with an ultra-low dropout voltage of 80mV at 300mA load current and 800mV at 3A load current (typically). Applications for the Texas Instruments LP3876 3A Fast Ultra-Low Dropout Linear Regulators include microprocessor power supplies, GTL, GTL+, BTL, and SSTL bus terminators, power supplies for DSPs, SCSI terminator, post regulators, high-efficiency linear regulators, and battery chargers.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 270   倍数: 45
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥28.2048 ¥7,615.30
¥27.798 ¥15,010.92
¥27.6285 ¥29,838.78
¥27.459 ¥74,139.30