LP3985IM5-3.0/NOPB

Texas Instruments
926-3985IM5-3.0/NOPB
LP3985IM5-3.0/NOPB

制造商:

说明:
低压差稳压器 150Ma Low Noise CMOS LDO A 926-LP3985IM5 A 926-LP3985IM5X30NOPB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
SOT-23-5
3 V
150 mA
1 Output
Positive
250 uA
2.5 V
6 V
50 dB
Fixed
- 40 C
+ 125 C
60 mV
LP3985
Reel
Cut Tape
MouseReel
商标: Texas Instruments
回动电压—最大值: 0.002 V at 1 mA, 0.035 V at 50 mA, 0.07 V at 100 mA, 0.1 V at 150 mA
Ib - 输入偏流: 155 uA
线路调整率: 0.1 %
负载调节: 0.0025 %
工作电源电流: 85 uA
Pd-功率耗散: 250 mW
产品: Micropower CMOS LDO Regulators
产品类型: LDO Voltage Regulators
工厂包装数量: 1000
子类别: PMIC - Power Management ICs
容差: 3 %
类型: Low dropout low quiescent current Regulator
电压调节准确度: 2 %
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LP3985 Micropower Low-Dropout Voltage Regulator

Texas Instruments LP3985 Micropower 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator is designed for portable and wireless applications with demanding performance and space requirements. LP3985's performance is optimized for battery-powered systems to deliver ultra-low noise, extremely low dropout voltage, and low quiescent current. LP3985 offers up to 150mA guaranteed output, a 2.5V to 6V input range, fast turn-on timeless than 200μs, and consumes less than 1.5μA in disable mode. Performance is specified for a temperature range of −40°C to +125°C with 2.5V, 2.6V,2.7V, 2.8V, 2.85V, 2.9V, 3.0V. 3.1V, 3.2V, 3.3V, 4.7V, 4.75V, 4.8V and 5.0V output voltages. LP3985 is stable with a small 1μF ±30% ceramic or high-quality tantalum output capacitor. Regulator ground current increases only slightly in dropout to further prolong the battery life. An optional external bypass capacitor reduces the output noise without slowing down the load transient response. An internal power-on circuit actively pre-charges the bypass capacitor to achieve a fast turn-on time. Power supply rejection is better than 50dB at low frequencies and starts to roll off at 1kHz. High power supply rejection is maintained down to low input voltage levels common to battery operated circuits. Available in a 5-bump thin micro SMD and a 5-pin SOT-23 package, the device requires the smallest possible PC board area with a total application circuit area that can be less than 2.0mm x 2.5mm, a fraction of a 1206 case size. LP3985 is ideal for mobile phones and similar battery-powered wireless applications including CDMA cellular handsets, wideband CDMA cellular handsets, GSM cellular handsets, and portable information appliances.

库存量: 5,247

库存:
5,247
可立即发货
在途量:
6,000
预期 2026/8/10
生产周期:
16
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥8.4411 ¥8.44
¥6.0794 ¥60.79
¥5.4918 ¥137.30
¥4.8138 ¥481.38
¥4.4974 ¥1,124.35
¥4.2488 ¥2,124.40
整卷卷轴(请按1000的倍数订购)
¥4.2262 ¥4,226.20
¥4.0228 ¥8,045.60
¥3.9663 ¥19,831.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥4.5539
最小:
1

类似产品

Texas Instruments LP3985IM5X-3.0/NOPB
Texas Instruments
低压差稳压器 150-mA low-dropout v oltage regulator wi A 926-3985IM5-3.0/NOPB