LP55281RL/NOPB

Texas Instruments
926-LP55281RL/NOPB
LP55281RL/NOPB

制造商:

说明:
LED照明驱动器IC 12-channel RGB/White-LED driver with SPI/I2C Interface 36-DSBGA -30 to 85

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 218

库存:
218 可立即发货
数量大于218的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥23.9899 ¥23.99
¥17.8653 ¥178.65
¥16.3737 ¥409.34
¥15.5488 ¥1,554.88
整卷卷轴(请按250的倍数订购)
¥13.1532 ¥3,288.30
¥12.8255 ¥12,825.50
¥12.4074 ¥31,018.50
¥12.1588 ¥60,794.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥20.679
最小:
1

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
12 Output
Boost
300 mA
DSBGA-36
5.5 V
3 V
2 MHz
5.3 V
LP55281
- 30 C
+ 85 C
Current Control, I2C Control
Reel
Cut Tape
MouseReel
商标: Texas Instruments
输入电压: 3 V to 5.5 V
低电平输出电流: 40 mA
安装风格: SMD/SMT
通道数量: 12 Channel
输出类型: Current Mode
产品类型: LED Lighting Drivers
工厂包装数量: 250
子类别: Driver ICs
电源电流—最大值: 600 uA
类型: Inductive
单位重量: 11.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.