LP5810CYBHR

Texas Instruments
595-LP5810CYBHR
LP5810CYBHR

制造商:

说明:
LED照明驱动器IC 4 CHANNEL FLEXLED DR IVER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
4 Output
Linear
100 uA to 25.5 mA
DSBGA-9
5.5 V
2.7 V
0 V to 5.5 V
LP5810
- 40 C
+ 85 C
商标: Texas Instruments
调光: Analog, PWM
特点: Ultra Low Power Consumption
输入电压: 2.7 V to 5.5 V
安装风格: SMD/SMT
通道数量: 4 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
类型: RGBW LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LP5810 4通道RGBW LED驱动器

Texas Instruments LP5810 4通道RGBW LED驱动器具有超低常规工作电流,点亮LED时的典型电流为0.4mA。这些驱动器与1.8V、3.3V和5V电压范围逻辑引脚兼容。LP5810 LED驱动器具有自主动画引擎控制功能。这些led驱动器提供每个LED的输出电流,可在0.1mA至25.5mA或0.2mA 至51mA之间进行256级调节。LP5810 4通道RGBW LED驱动器的工作温度范围为-40°C至85°C。这些驱动器生成6MHz时钟信号并同步多个设备之间的灯光效果。LP5810驱动器非常适合便携式和可穿戴设备、游戏和家庭娱乐、物联网(IoT)、网络和工业HMI。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 1,425

库存:
1,425 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.1981 ¥7.20
¥5.1302 ¥51.30
¥4.6104 ¥115.26
¥4.0567 ¥405.67
¥3.7855 ¥946.38
¥3.6273 ¥1,813.65
¥3.503 ¥3,503.00
¥3.3222 ¥9,966.60
¥3.2431 ¥19,458.60