LP5811BDRRR

Texas Instruments
595-LP5811BDRRR
LP5811BDRRR

制造商:

说明:
LED照明驱动器IC Synchronous boost 4- channel RGBW LED dr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
300 mA
WSON-12
5.5 V
500 mV
6 MHz
3 V to 5.5 V
LP5811
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
调光: Analog, PWM
特点: Autonomous Animation Engine Control, 4 Constant Current Sinks with High Precision, Individual LED Dot Open/Short Detection, Integrated De-Ghosting Function, Ultra-Low Power Consumption
安装风格: SMD/SMT
通道数量: 4 Channel
产品: RGB LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 650 uA
类型: Synchronous Boost RGBW LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LP5811 4通道RGBW LED驱动器

Texas Instruments LP5811 4通道RGBW LED驱动器是一款同步升压RGBW LED驱动器,具有自主动画引擎控制功能。该器件非常适合用于支持输入电压范围为0.5V至5.5V的电池供电应用,具有超低正常工作电流,LED照明时为0.4mA(典型值)。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,900

库存:
2,900 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥16.2155 ¥16.22
¥11.9893 ¥119.89
¥10.9158 ¥272.90
¥9.7632 ¥976.32
¥9.1869 ¥2,296.73
¥8.8479 ¥4,423.95
整卷卷轴(请按3000的倍数订购)
¥8.1812 ¥24,543.60
¥8.0117 ¥48,070.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。