MSP430FR2433IRGER
图像仅供参考
请参阅产品规格
请参阅产品规格
595-SP430FR2433IRGER
MSP430FR2433IRGER
制造商:
说明:
16位微控制器 - MCU 16 MHz MCU with 16KB FRAM 4KB SRAM 10- A A 595-SP430FR2433IRGET
16位微控制器 - MCU 16 MHz MCU with 16KB FRAM 4KB SRAM 10- A A 595-SP430FR2433IRGET
数据表
Application Notes
- 7-Segment LED Stopwatch
- ADC Wake and Transmit on Threshold Using MSP430FR2433 MCUs
- Add Housekeeping Functions to MSP430 MCU: External Programmable Watchdog Timer
- Add Housekeeping Functions to Your MSP430 MCU: Dual-Output PWM DAC
- Add Housekeeping Functions to Your MSP430 MCU: I2C I/O Expander
- Add Housekeeping Functions to Your MSP430 MCU: RTC With Backup Memory
- Add Housekeeping Functions to Your MSP430 MCU: SPI I/O Expander
- Add Housekeeping Functions to Your MSP430GΣ≤ MCU: Programmable Clock Source
- Add Housekeeping Functions to Your MSP430GΣ≤ MCU: UART RGB LED Color Mixing
- Add Housekeeping Functions to Your MSP430GΣ≤ MCU: Voltage Monitor With a Timestamp
- Add Housekeeping Functions to Your MSP430TM MCU: I2C Sensor Communication
- Add Housekeeping Functions to Your MSP430™ MCU: Programmable Wake Up Controller (Rev. A)
- Calendar and Tamper Detect Using MSP430FR2433
Images
Models
PCN
合规代码
- CNHTS:
- 8542319092
- CAHTS:
- 8542310000
- USHTS:
- 8542310020
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310302
- ECCN:
- EAR99
原产地分类
- 原产国:
- 菲律宾
- 组装原产国/地区:
- 菲律宾
- 扩散国家:
- 美国
库存量: 132
-
库存:
-
132可立即发货出现意外错误。请稍候重试。
-
在途量:
-
9,000预期 2026/12/7
-
生产周期:
-
20周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
定价 (含13% 增值税)
备用包装
类似产品
Texas Instruments
16位微控制器 - MCU 16 MHz MCU with 16KB FRAM 4KB SRAM 10- A A 595-SP430FR2433IRGER

中国