OPA1688IDR

Texas Instruments
595-OPA1688IDR
OPA1688IDR

制造商:

说明:
运算放大器 - 运放 36V 10MHz Low Dist o rtion High Drive Ra A 595-OPA1688ID

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 运算放大器 - 运放
RoHS:  
2 Channel
10 MHz
8 V/us
1.5 mV
20 pA
36 V
4.5 V
1.6 mA
75 mA
120 dB
8 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA1688
Reel
Cut Tape
MouseReel
放大器类型: General Purpose Amplifier
商标: Texas Instruments
In—输入噪声电流密度: 1.8 fA
输入类型: Rail-to-Rail
Ios - 输入偏置电流 : 3 pA
湿度敏感性: Yes
输出类型: Rail-to-Rail
产品: Operational Amplifiers
产品类型: Op Amps - Operational Amplifiers
PSRR - 电源抑制比: 1 uV/V
工厂包装数量: 2500
子类别: Amplifier ICs
THD + 噪声: 0.000616 %
Vcm - 共模电压: 4.4 V to 34 V
单位重量: 76 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
日本
发货时,国家/地区可能会发生变化。

OPA1688 SoundPlus™ Audio Amplifiers

Texas Instruments OPA1688 SoundPlus™ Audio Amplifiers are 36V, single-supply, low-noise operational amplifiers capable of operating on supplies ranging from 4.5V (±2.25V) to 36V (±18V). These high-voltage audio operational amplifiers, in conjunction with the OPA16xx devices, provide a family of bandwidth, noise, and power options to meet the needs of a wide variety of applications. The OPA1688 are available in micro packages, and offer low offset, drift, and quiescent current. These devices also offer wide bandwidth, fast slew rate, and high output current drive capability. The dual and quad versions all have identical specifications for maximum design flexibility. Input signals beyond the supply rails do not cause phase reversal. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation.

库存量: 42

库存:
42
可立即发货
在途量:
15,000
预期 2026/11/12
生产周期:
16
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥15.3002 ¥15.30
¥11.2548 ¥112.55
¥10.2604 ¥256.51
¥9.0965 ¥909.65
¥8.5993 ¥2,149.83
¥8.2264 ¥4,113.20
¥8.2038 ¥8,203.80
整卷卷轴(请按2500的倍数订购)
¥7.5258 ¥18,814.50
¥7.3563 ¥36,781.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥20.0123
最小:
1

类似产品

Texas Instruments OPA1688ID
Texas Instruments
运算放大器 - 运放 36V 10MHz Low Dist o rtion High Drive Ra A 595-OPA1688IDR