OPA4277UAE4

595-OPA4277UAE4
OPA4277UAE4

制造商:

说明:
精密放大器 High Precision Oper Amplifier

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

类似产品

Texas Instruments OPA4277UA
Texas Instruments
精密放大器 High Precision Oper Amplifier A 595-OPA4 A 595-OPA4277UA/2K5

产品属性 属性值 选择属性
Texas Instruments
产品种类: 精密放大器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
4 Channel
1 MHz
800 mV/us
20 uV
500 pA
18 V
2 V
790 uA
35 mA
140 dB
8 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA4277
Tube
放大器类型: Low Offset Amplifier
商标: Texas Instruments
In—输入噪声电流密度: 200 fA
输入类型: Rail-to-Rail
湿度敏感性: Yes
输出类型: Rail-to-Rail
产品: Precision Amplifiers
产品类型: Precision Amplifiers
PSRR - 电源抑制比: 130.46 dB
工厂包装数量: 50
子类别: Amplifier ICs
技术: Bipolar
电压增益 dB: 140 dB
单位重量: 129.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OPAx277 Precision Operational Amplifiers

Texas Instruments OPAx277 Precision Operational Amplifiers are precision operational amplifiers that replace the industry standard OP-177. It offers improved noise, wider output voltage swing, and is twice as fast with half the quiescent current. Features include ultra-low offset voltage and drift, low bias current, high common-mode rejection, and high power supply rejection. The OPAx277 operates from ±2 to ±18V supplies with excellent performance. The OPAx277 precision operational amplifier is specified for real-world applications with a single limit over the ±5 to ±15V supply range. The OPAx227 is easy to use and free from phase inversion and overload problems in some operational amplifiers. These devices are stable in unity gain and provide excellent dynamic behavior over various load conditions. The OPA4277-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.