OPA4340EA/250G4

Texas Instruments
595-OPA4340EA/250G4
OPA4340EA/250G4

制造商:

说明:
运算放大器 - 运放 Single-Supply Rail-t o-Rail ALT 595-OPA4 ALT 595-OPA4340EA/250

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 80

库存:
80 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥82.2979 ¥82.30
¥63.6077 ¥636.08
¥60.6358 ¥1,515.90
¥52.6919 ¥5,269.19
整卷卷轴(请按250的倍数订购)
¥37.1431 ¥9,285.78
¥35.7306 ¥17,865.30
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥67.8226
最小:
1
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥57.4831
最小:
1

类似产品

Texas Instruments OPA4340EA/250
Texas Instruments
运算放大器 - 运放 Single-Supply Rail-t o-Rail A 595-OPA434 A 595-OPA4340EA/2K5

产品属性 属性值 选择属性
Texas Instruments
产品种类: 运算放大器 - 运放
RoHS:  
4 Channel
5.5 MHz
6 V/us
500 uV
10 pA
5.5 V
2.7 V
750 uA
50 mA
92 dB
25 nV/sqrt Hz
SSOP-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA4340
Reel
Cut Tape
MouseReel
放大器类型: Low Offset Voltage Amplifier
商标: Texas Instruments
In—输入噪声电流密度: 0.003 pA/sqrt Hz
输入类型: Rail-to-Rail
湿度敏感性: Yes
输出类型: Rail-to-Rail
产品: Operational Amplifiers
产品类型: Op Amps - Operational Amplifiers
PSRR - 电源抑制比: 90.46 dB
工厂包装数量: 250
子类别: Amplifier ICs
技术: CMOS
单位重量: 73.800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

OPAx340 MicroAmplifier Operational Amplifiers

Texas Instruments OPAx340 MicroAmplifier™ Operational Amplifiers are a high-speed, rail-to-rail CMOS device optimized for low-voltage, single-supply operation. The TI OPAx340 op amps are ideal for driving sampling ADCs and is well-suited for general purpose and audio applications as well as providing I/V conversion at the output of DACs. The Texas Instruments OPAx340 op amps operate on a single supply as low as 2.5V with an input common-mode voltage range that extends 500mV below ground and 500mV above the positive supply.