SN6505ADBVR

Texas Instruments
595-SN6505ADBVR
SN6505ADBVR

制造商:

说明:
专业电源管理 (PMIC) Low-noise 1-A 160- k Hz transformer driv A 595-SN6505ADBVT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 专业电源管理 (PMIC)
RoHS:  
SN6505A
Driver
SMD/SMT
SOT-23-6
2 A
5.5 V
2.25 V
16 V
- 55 C
+ 125 C
1 mA
Reel
Cut Tape
MouseReel
商标: Texas Instruments
输入电压范围: 2.25 V to 5.5 V
输出电压范围: 0 V to 16 V
产品类型: Power Management Specialized - PMIC
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
单位重量: 19.100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

SN6505x/SN6505x-Q1 Low-Noise Transformer Drivers

Texas Instruments SN6505x/SN6505x-Q1 Low-Noise Transformer Drivers are low-noise, low-EMI push-pull transformer drivers. They specifically are designed for small form factor, isolated power supplies. Each device can drive a low-profile, center-tapped transformer from a 2.25V to 5V DC power supply. Ultra-low noise and EMI are achieved by slew rate control of the output switch voltage and through Spread Spectrum Clocking (SSC). The SN6505x/SN6505x-Q1 consists of an oscillator followed by a gate drive circuit. This provides the complementary output signals to drive ground-referenced N-channel power switches. The device includes two 1A Power-MOSFET switches to ensure start-up under heavy loads. The switching clock can also be provided externally for accurate placement of switcher harmonics, or when operating with multiple transformer drivers. The SN6505x-Q1 devices are AEC-Q100 qualified for automotive applications.

库存量: 1,129

库存:
1,129
可立即发货
在途量:
6,000
预期 2026/12/24
生产周期:
9
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥21.1084 ¥21.11
¥15.7183 ¥157.18
¥14.3284 ¥358.21
¥12.8594 ¥1,285.94
¥12.1588 ¥3,039.70
¥11.8085 ¥5,904.25
¥11.5486 ¥11,548.60
整卷卷轴(请按3000的倍数订购)
¥10.8593 ¥32,577.90
¥10.4186 ¥62,511.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥28.7472
最小:
1

类似产品

Texas Instruments SN6505ADBVT
Texas Instruments
专业电源管理 (PMIC) Low-noise 1-A 160- k Hz transformer driv A 595-SN6505ADBVR