SN65C1168EPWRG4

Texas Instruments
595-SN65C1168EPWRG4
SN65C1168EPWRG4

制造商:

说明:
RS-422接口集成电路 Dual Diff Drivers & Receivers ALT 595-SN ALT 595-SN65C1168EPWR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: RS-422接口集成电路
RoHS:  
SMD/SMT
TSSOP-16
SN65C1168E
2 Receiver
5.5 V
4.5 V
9 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
工作电源电压: 5 V
产品类型: RS-422 Interface IC
工厂包装数量: 2000
子类别: Interface ICs
单位重量: 62 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SNx5116x双路驱动器和接收器

Texas Instruments SNx5116x双路驱动器和接收器是设计用于平衡传输线路的集成电路。这些器件满足TIA/EIA-422-B和ITU建议V.11。SN65C1167和SN75C1167将双路三态差分线路驱动器和三态差分线路接收器相结合,两者均采用5V单电源供电。该驱动器和接收器分别具有高电平有效和低电平有效使能,可将其在外部连接在一起,起到方向控制的作用。SN65C1168和SN75C1168驱动器具有独立的高电平有效使能。

库存量: 35

库存:
35
可立即发货
在途量:
2,000
预期 2026/12/24
生产周期:
16
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥28.9506 ¥28.95
¥21.5943 ¥215.94
¥19.7637 ¥494.09
¥17.6958 ¥1,769.58
¥16.7127 ¥4,178.18
¥16.3737 ¥8,186.85
¥15.5488 ¥15,548.80
整卷卷轴(请按2000的倍数订购)
¥13.56 ¥27,120.00
¥13.4018 ¥53,607.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥30.397
最小:
1

类似产品

Texas Instruments SN65C1168EPWR
Texas Instruments
RS-422接口集成电路 Dual Diff Drivers & Receivers A 595-SN65 A 595-SN65C1168EPW