SN65HVS882EVM

595-SN65HVS882EVM
SN65HVS882EVM

制造商:

说明:
界面开发工具 SN65HVS882 Eval Mod

寿命周期:
停产
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Texas Instruments
产品种类: 界面开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Modules
Serializer / Deserializer
SN65HVS882
商标: Texas Instruments
描述/功能: SN65HVS882 evaluation module (EVM) supports the rapid, parametric evaluation of the SN65HVS882 digital input serializer
工作电源电压: 24 V
产品类型: Interface Development Tools
系列: SN65HVS882
工厂包装数量: 1
子类别: Development Tools
单位重量: 237.565 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SN65HVS882 Digital Serializer

Texas Instruments SN65HVS882 34V eight-channel digital input serializers feature the market's highest input density. The device takes eight industrial digital inputs and serializes them into an SPI interface that allows for more than 160 inputs. The SN65HVS882 offers a variety of integrated system features, including a built-in adjustable current regulator, a built-in regulator that provides an output voltage of 5V from a supply voltage of 10V-34V, and an integrated programmable de-bounce. TI's serializers feature low board space and power consumption, are optimized to operate in a temperature range of -40ºC to +125ºC, and are ideal for any industrial automation application requiring a high count of digital industrial inputs.