SN65MLVD048RGZT

Texas Instruments
595-SN65MLVD048RGZT
SN65MLVD048RGZT

制造商:

说明:
LVDS 接口集成电路 4Ch M-LVDS Rcvr A 59 5-SN65MLVD048RGZR A A 595-SN65MLVD048RGZR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LVDS 接口集成电路
RoHS:  
Receiver
0 Driver
4 Receiver
250 Mb/s
M-LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
商标: Texas Instruments
输入电压 - 最大值: 2 V
输入电压 - 最小值: 800 mV
湿度敏感性: Yes
工作电源电流: 25 mA
工作电源电压: 3.3 V
Pd-功率耗散: 339 mW
产品类型: LVDS Interface IC
传播延迟时间: 6 ns
系列: SN65MLVD048
工厂包装数量: 250
子类别: Interface ICs
单位重量: 140 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SN65MLVD048 Quad Channel M-LVDS Receivers

The Texas Instruments SN65MLVD048 quad-channel M-LVDS receiver is designed in full compliance with the TIA/EIA-899 (M-LVDS) standard, which is optimized to operate at signaling rates up to 250 Mbps. Each receiver channel of the TI SN65MLVD048 is controlled by a receive enable. When the receive enable is low, the corresponding channel is enabled. When receive enable is high, the corresponding is disabled. This TI quad-channel M-LVDS receiver is optimized for use in a variety of applications, including parallel multipoint data and clock transmission via backplanes and cables, cellular base stations, central office switches, and network switches and routers.

库存量: 320

库存:
320 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥66.2519 ¥66.25
¥51.2794 ¥512.79
¥47.5617 ¥1,189.04
¥43.4259 ¥4,342.59
整卷卷轴(请按250的倍数订购)
¥40.7817 ¥10,195.43
¥39.211 ¥19,605.50
¥38.2166 ¥38,216.60
¥37.3013 ¥93,253.25
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥55.1666
最小:
1

类似产品

Texas Instruments SN65MLVD048RGZR
Texas Instruments
LVDS 接口集成电路 4Ch M-LVDS Rcvr A 59 5-SN65MLVD048RGZT A A 595-SN65MLVD048RGZT