SN74ACT04DRE4

595-SN74ACT04DRE4
SN74ACT04DRE4

制造商:

说明:
变换器 HEX INVERTERS

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

类似产品

Texas Instruments SN74ACT04DR
Texas Instruments
变换器 Hex A 595-SN74ACT04D A 595-SN74ACT04D A 595-SN74ACT04D

产品属性 属性值 选择属性
Texas Instruments
产品种类: 变换器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
6 Circuit
ACT
CMOS
SOIC-14
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
商标: Texas Instruments
高电平输出电流: - 24 mA
输入类型: TTL
低电平输出电流: 24 mA
输出类型: CMOS
产品类型: Inverters
传播延迟时间: 9 ns
系列: SN74ACT04
工厂包装数量: 2500
子类别: Logic ICs
单位重量: 129.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74ACT04/SN74ACT04-Q1六路逆变器

Texas Instruments SN74ACT04/SN74ACT04-Q1六路逆变器(带TTL兼容输入)可在短时间内支持高达 ±75mA输出驱动(5V时)。该逆变器具有连续 ±24mA输出驱动(5V时),可驱动50Ω 传输线。SN74ACT04/SN74ACT04-Q1逆变器的工作电压范围为4.5V至5.5V。该逆变器采用可湿性侧翼QFN封装。SN74ACT04-Q1逆变器符合汽车应用类AEC-Q100认证。该逆变器用于反相数字信号、驱动LED指示灯以及同步反相时钟输入。