SN74AS808BNE4

595-SN74AS808BNE4
SN74AS808BNE4

制造商:

说明:
逻辑门 Hex 2-Input AND Drivers

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 逻辑门
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
AND
6 Gate
AS
2 Input
PDIP-20
1 Output
48 mA
- 48 mA
6 ns
4.5 V
5.5 V
0 C
+ 70 C
Through Hole
Tube
商标: Texas Instruments
逻辑类型: 2-Input AND
产品: Single-Function Gates
产品类型: Logic Gates
系列: SN74AS808B
工厂包装数量: 20
子类别: Logic ICs
单位重量: 1.199 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存:

类似产品

Texas Instruments SN74AS808BN
Texas Instruments
逻辑门 Hex 2-Input AND Driv ers