SN74AUP1G07DBVRE4

Texas Instruments
595-74AUP1G07DBVRE4
SN74AUP1G07DBVRE4

制造商:

说明:
缓冲器和线路驱动器 Lo PWR SNGL Bufr Drv r A 595-SN74AUP1G07 A 595-SN74AUP1G07DBVR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 缓冲器和线路驱动器
RoHS:  
AUP
1 Input
1 Output
Non-Inverting
SOT-23-5
4 mA
500 nA
800 mV
3.6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
商标: Texas Instruments
逻辑类型: True
通道数量: 1 Channel
输出类型: Open Drain
产品类型: Buffers & Line Drivers
传播延迟时间: 14.4 ns
系列: SN74AUP1G07
工厂包装数量: 3000
子类别: Logic ICs
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.

供货情况

库存:
无库存
生产周期:
9 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.633 ¥4.63
¥3.2318 ¥32.32
¥2.8815 ¥72.04
¥2.5086 ¥250.86
¥2.3278 ¥581.95
¥2.2148 ¥1,107.40
¥2.1244 ¥2,124.40
整卷卷轴(请按3000的倍数订购)
¥2.0227 ¥6,068.10
¥1.9549 ¥11,729.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品

Texas Instruments SN74AUP1G07DBVR
Texas Instruments
缓冲器和线路驱动器 Lo Pwr Sngl BffrDrvr A 595-SN74AUP1G07DB A 595-SN74AUP1G07DBVT