SN74AUP1G79DRLR

Texas Instruments
595-SN74AUP1G79DRLR
SN74AUP1G79DRLR

制造商:

说明:
触发器 LoPwrSngl+EdgeTrggrd D Type Flip Flop

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 触发器
RoHS:  
True
AUP
1 Circuit
Single-Ended
SOT-5X3-5
Single-Ended
Non-Inverting
17.3 ns
- 4 mA
4 mA
800 mV
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
输入线路数量: 1
输出线路数量: 1 Line
产品类型: Flip Flops
系列: SN74AUP1G79
工厂包装数量: 4000
子类别: Logic ICs
单位重量: 17.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
德国
发货时,国家/地区可能会发生变化。

SN74AUP1G79单路D类触发器

Texas Instruments SN74AUP1G79低功耗单路上升沿D类触发器非常适合用于电池供电型应用。SN74AUP1G79系列在整个VCC范围(0.8V至3.6V)内具有极低的静态和动态功耗,可延长电池寿命,另外该器件还可保持出色的信号完整性。当数据输入端的数据满足设置时间要求时,数据被传输到时钟脉冲上升沿上的Q输出。时钟触发在某一电平下发生,而且不与时钟脉冲的上升时间直接相关。将裸片用作封装NanoStar™封装技术,是IC封装概念的重大突破。SN74AUP1G79器件采用Ioff电路,可在掉电时禁用输出,因此完全适合局部掉电应用。

SN74AUP1Gxx Low Power Logic ICs

Texas Instruments SN74AUP1Gxx Low Power Logic offers very low power consumption, high battery life and is ideal for portable applications. Features include excellent signal integrity, input hysteresis (250mV typ at 3.3V) allows for slow input transition, operating VCC of 0.8V to 3.6V (optimized at 3.3V), best in class for speed-power optimization, balanced drive, 3.6V I/O tolerant, Ioff spec for partial power down, and ESD protection. Typical applications can include active noise cancellation (ANC), barcode scanner, blood pressure monitor, CPAP machine, e-Book, embedded PC, fingerprint biometrics, network-attached storage (NAS), server motherboard and PSU, TV: high-definition (HDTV), LCD, and digital, video communications system, wireless data access card, and x-ray.

库存量: 3,130

库存:
3,130 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥3.8872 ¥3.89
¥2.7233 ¥27.23
¥2.4295 ¥60.74
¥2.1131 ¥211.31
¥1.9549 ¥488.73
¥1.8645 ¥932.25
¥1.808 ¥1,808.00
¥1.7628 ¥3,525.60
整卷卷轴(请按4000的倍数订购)
¥1.6724 ¥6,689.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。