SN74F283NSRG4

595-SN74F283NSRG4
SN74F283NSRG4

制造商:

说明:
逻辑加法器与减法器 4B Binary Full Adders

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Texas Instruments
产品种类: 逻辑加法器与减法器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
F
9.5 ns
20 mA
- 1 mA
SOIC-16
4.5 V
5.5 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
组装国: Not Available
扩散国家: Not Available
原产国: MY
功能: Binary Full Adder
逻辑类型: Bipolar
安装风格: SMD/SMT
位数: 4 bit
通道数量: 1 Channel
工作电源电压: 5 V
产品类型: Logic Adder & Subtractor
系列: SN74F283
工厂包装数量: 2000
子类别: Logic ICs
单位重量: 200.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99