SN74LS03DE4

595-SN74LS03DE4
SN74LS03DE4

制造商:

说明:
逻辑门 Quad 2-input positive-NAND gate

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

类似产品

Texas Instruments SN74LS03D
Texas Instruments
逻辑门 Quad 2-input positive-NAND gate
寿命结束: 将过时且制造商将停产。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 逻辑门
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
NAND
4 Gate
LS
2 Input
SOIC-14
1 Output
0 A
- 16 mA
45 ns
4.75 V
5.25 V
0 C
+ 70 C
SMD/SMT
Tube
商标: Texas Instruments
逻辑类型: 2-Input NAND
产品: Single-Function Gates
产品类型: Logic Gates
系列: SN74LS03
工厂包装数量: 50
子类别: Logic ICs
单位重量: 129.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99