SN74LV595APWRG3

Texas Instruments
595-SN74LV595APWRG3
SN74LV595APWRG3

制造商:

说明:
计数器移位寄存器 8B Shift Reg

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 计数器移位寄存器
RoHS:  
Serial to Parallel
TSSOP-16
LV
3-State
2 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
功能: Shift Register
安装风格: SMD/SMT
产品类型: Counter Shift Registers
系列: SN74LV595A
工厂包装数量: 2000
子类别: Logic ICs
单位重量: 61.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SN74LV595A/SN74LV595A-Q1 8-Bit Shift Registers

Texas Instruments SN74LV595A/SN74LV595A-Q1 8-Bit Shift Registers are designed for 2V to 5.5V VCC operation. The devices contain an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift and storage register. TI SN74LV595A/SN74LV595A-Q1 shift registers are fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when powered down. The SN74LV595A-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The SN74LV595A-Q1 devices are AEC-Q100 qualified for automotive applications.  

库存量: 1,065

库存:
1,065
可立即发货
在途量:
4,000
预期 2026/8/11
生产周期:
9
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥12.3283 ¥12.33
¥9.0174 ¥90.17
¥8.2038 ¥205.10
¥7.2772 ¥727.72
¥6.8365 ¥1,709.13
¥6.5653 ¥3,282.65
¥6.4862 ¥6,486.20
整卷卷轴(请按2000的倍数订购)
¥6.0794 ¥12,158.80
¥5.9438 ¥23,775.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。