SN74LVC244ADBRG4
图像仅供参考
请参阅产品规格
请参阅产品规格
595-SN74LVC244ADBRG4
SN74LVC244ADBRG4
制造商:
说明:
缓冲器和线路驱动器 Octal Buffer/Driver W/3-State Output A 5 A 595-SN74LVC244ADBR
缓冲器和线路驱动器 Octal Buffer/Driver W/3-State Output A 5 A 595-SN74LVC244ADBR
数据表
Images
Models
PCN
Product Catalogs
SPICE Models
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 马来西亚
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 578
-
库存:
-
578 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
16 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
备用包装
类似产品
Texas Instruments
缓冲器和线路驱动器 Tri-State Octal A 59 5-SN74LVC244ADBRG4 A 595-SN74LVC244ADBRG4
中国

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9