SN75179BDE4

Texas Instruments
595-SN75179BDE4
SN75179BDE4

制造商:

说明:
RS-422/RS-485 接口 IC Diff Driver And Receiver Pair

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: RS-422/RS-485 接口 IC
RoHS:  
SN75179B
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
10 Mb/s
5 V
5 V
0 C
+ 70 C
Tube
商标: Texas Instruments
双工: Full Duplex
工作电源电流: 70 mA
工作电源电压: 5 V
产品类型: RS-422/RS-485 Interface IC
工厂包装数量: 75
子类别: Interface ICs
单位重量: 72.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

库存量: 406

库存:
406 可立即发货
数量大于406的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17.7862 ¥17.79
¥13.0741 ¥130.74
¥11.9102 ¥297.76
¥10.5881 ¥794.11
¥9.9214 ¥2,976.42
¥9.5937 ¥5,036.69
¥9.1869 ¥9,646.25
¥9.0965 ¥27,289.50
¥8.6897 ¥52,138.20

类似产品

Texas Instruments SN75179BDR
Texas Instruments
RS-422/RS-485 接口 IC Diff Driver And Rece iver Pair A 595-SN7 A 595-SN75179BD