TLC5510INSG4

595-TLC5510INSG4
TLC5510INSG4

制造商:

说明:
模数转换器 - ADC 8bit 20Msps 1ch 5V

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥97.6094
最小:
1

类似产品

Texas Instruments TLC5510INS
Texas Instruments
模数转换器 - ADC 8bit 20Msps 1ch 5V A 595-TLC5510INSR A 5 A 595-TLC5510INSR

产品属性 属性值 选择属性
Texas Instruments
产品种类: 模数转换器 - ADC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
TLC5510
SMD/SMT
SOP-24
8 bit
1 Channel
Parallel
20 MS/s
Single-Ended
Half-Flash
4.75 V to 5.25 V
4.75 V to 5.25 V
46 dB
- 20 C
+ 75 C
Tube
商标: Texas Instruments
开发套件: TLC5510EVM
DNL - 微分非线性: +/- 0.75 LSB
INL - 积分非线性: +/- 1 LSB
转换器数量: 1 Converter
产品类型: ADCs - Analog to Digital Converters
参考类型: External, Internal
参考电压: 4.75 V
工厂包装数量: 34
子类别: Data Converter ICs
电源电压-最大: 5.25 V
电源电压-最小: 4.75 V
单位重量: 307.800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99