TLC69600QRTWRQ1

Texas Instruments
595-TLC69600QRTWRQ1
TLC69600QRTWRQ1

制造商:

说明:
LED照明驱动器IC Automotive 8-scan MO SFET controller for

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
WQFN-24
TLC69600
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLC696x0/TLC696x0-Q1 8线路扫描MOSFET控制器

Texas Instruments TLC696x0/TLC696x0-Q1 8线路扫描MOSFET控制器与电流阱驱动器TLC696x2/4/8兼容,可实现2/4/8时分多路复用控制。每个器件都集成了16个恒定电流阱,可用于多达8个扫描MOSFET控制。该器件具有重影消除功能,可消除上部重影。

库存量: 2,977

库存:
2,977 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥25.6397 ¥25.64
¥19.1083 ¥191.08
¥17.4585 ¥436.46
¥15.6279 ¥1,562.79
¥14.803 ¥3,700.75
¥14.4753 ¥7,237.65
¥13.7295 ¥13,729.50
整卷卷轴(请按3000的倍数订购)
¥13.3227 ¥39,968.10
¥13.0741 ¥78,444.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。