TLC69651QRTWRQ1

Texas Instruments
595-TLC69651QRTWRQ1
TLC69651QRTWRQ1

制造商:

说明:
LED照明驱动器IC Automotive local dim ming mini-LED backl

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,040

库存:
2,040 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥28.1257 ¥28.13
¥23.8995 ¥239.00
整卷卷轴(请按3000的倍数订购)
¥16.6223 ¥49,866.90
¥16.4641 ¥98,784.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
1 Output
30 mA
WQFN-24
5.5 V
3 V
20 MHz
50 V
TLC69651
- 40 C
+ 125 C
High Speed Daisy Chain Interface
Reel
Cut Tape
MouseReel
商标: Texas Instruments
输入电压: 3 V to 5.5 V
安装风格: SMD/SMT
通道数量: 16 Channel
输出类型: Two-Wire
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 30 mA
类型: Automotive Local Dimming Backlight LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TLC696x1/TLC696x1-Q1TLC696x1/TLC696x1-Q1恒定电流阱驱动器

Texas Instruments TLC696x1/TLC696x1-Q1 16通道恒定电流阱驱动器集成了16个具有SRAM(用于存储亮度)的恒定电流阱。该器件通过菊花链拓扑中的双线串行接口连接,支持多达1024个器件,用于16000个局部调光区域。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.