TLC6C5724QDAPRQ1

Texas Instruments
595-TLC6C5724QDAPRQ1
TLC6C5724QDAPRQ1

制造商:

说明:
LED照明驱动器IC Automotive 24 channe l Full diagnostics

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
24 Output
Boost
50 mA
HTSSOP-38
5.5 V
3 V
8 MHz
8 V
TLC6C5724
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Texas Instruments
调光: With Dimming
特点: PWM Dimming, Constant Current
高电平输出电流: - 1 mA
输入电压: 3 V to 5.5 V
低电平输出电流: 1 mA
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 24 Channel
输出类型: Constant Current
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2000
子类别: Driver ICs
电源电流—最大值: 16 mA
类型: Automotive
单位重量: 289.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLC6C57xx-Q1汽车RGB LED驱动器

Texas Instruments TLC6C57xx-Q1汽车RGB LED驱动器提供16通道和24通道恒定电流,可通过外部电阻器编程,提供最高50mA的输出电流。特性包括每个通道有一个7位点校正 (DC),每路输出有两个范围。该器件还有一个8位亮度控制功能,适用于每个颜色组的输出。TLC6C57xx-Q1器件可以在LED上进行测试,提供保护和诊断功能。这些功能包括LED开路检测 (LOD)、LED短路检测 (LSD) 和输出对地短路检测 (OSD)。

库存量: 7,715

库存:
7,715 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥37.2561 ¥37.26
¥28.2274 ¥282.27
¥25.9674 ¥649.19
¥23.4475 ¥2,344.75
¥22.3175 ¥5,579.38
¥22.2384 ¥11,119.20
¥20.9276 ¥20,927.60
整卷卷轴(请按2000的倍数订购)
¥19.2778 ¥38,555.60
¥19.1987 ¥76,794.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。