TLC7705QPWREP

Texas Instruments
595-TLC7705QPWREP
TLC7705QPWREP

制造商:

说明:
监控电路 Mil Enhance Micropwr Supply Vltg Sup A 5 A 595-TLC7705QPWRG4Q1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,073

库存:
2,073 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥66.9638 ¥66.96
¥51.5845 ¥515.85
¥47.7651 ¥1,194.13
¥43.6067 ¥4,360.67
¥40.3862 ¥10,096.55
¥40.2958 ¥20,147.90
¥39.0867 ¥39,086.70
整卷卷轴(请按2000的倍数订购)
¥37.177 ¥74,354.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥20.2609
最小:
1

类似产品

Texas Instruments TLC7705QPWRG4Q1
Texas Instruments
监控电路 Sgl Pwr SVS
寿命结束: 将过时且制造商将停产。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 监控电路
RoHS:  
Voltage Supervisory
SMD/SMT
TSSOP-8
4.5 V
1 Input
Active High, Active Low, Push-Pull
No Manual Reset
No Watchdog
Backup
Programmable
6 V
- 55 C
+ 125 C
5.4 %
TLC77
Reel
Cut Tape
MouseReel
商标: Texas Instruments
工作电源电流: 9 uA
过电压阈值: 4.63 V
Pd-功率耗散: 525 mW
产品类型: Supervisory Circuits
工厂包装数量: 2000
子类别: PMIC - Power Management ICs
电源电压-最小: 2 V
欠电压阈值: 4.5 V
零件号别名: V62/04604-02XE
单位重量: 39 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
美国
发货时,国家/地区可能会发生变化。

TLC77 Micropower Supply Voltage Supervisors

Texas Instruments TLC77 Micropower Supply Voltage Supervisors provide reset control, primarily in microcomputer and microprocessor systems. The TLC77 micropower supply voltage supervisors feature a precision voltage sensor as well as a power-on reset generator and automatic reset generation after voltage drop. The Texas Instruments TLC77 voltage supervisors offer a supply voltage range of 2V to 6V and can operate over a -55ºC to 125ºC temperature range.