TLV627432YFPR

Texas Instruments
595-TLV627432YFPR
TLV627432YFPR

制造商:

说明:
开关稳压器 2.15-V to 5.5-V 400 -mA high efficiency

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3,526

库存:
3,526 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥6.9495 ¥6.95
¥4.9381 ¥49.38
¥4.4409 ¥111.02
¥3.8985 ¥389.85
¥3.6386 ¥909.65
¥3.4804 ¥1,740.20
¥3.3561 ¥3,356.10
整卷卷轴(请按3000的倍数订购)
¥3.1979 ¥9,593.70
¥3.051 ¥18,306.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
SMD/SMT
DSBGA-8
Buck
1.2 V to 3.3 V
400 mA
1 Output
2.15 V
5.5 V
460 nA
1.2 MHz
- 40 C
+ 85 C
TLV627432
Reel
Cut Tape
MouseReel
商标: Texas Instruments
输入电压: 2.15 V to 5.5 V
负载调节: 0.001 %/mA
产品类型: Switching Voltage Regulators
关闭: No Shutdown
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
电源电压-最小: 2.15 V
类型: High Efficiency
单位重量: 1.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TLV627432 High-Efficiency Buck Converter

Texas Instruments TLV627432 High-Efficiency Buck Converter is a step-down converter with a typical ultra-low quiescent current of 360nA. The device is optimized to operate with a 2.2µH inductor and a 10µF output capacitor. The TLV627432 uses DCS-Control™ and operates with a typical switching frequency of 1.2MHz. In Power Save Mode, the device extends the light load efficiency down to a load current range of 10µA and below. TLV627432 provides an output current of 300mA. The TLV627432 provides 8 programmable output voltages between 1.2V and 3.3V, which is selectable by three selection pins. The TLV627432 is optimized to provide a low output voltage ripple and low noise using a small output capacitor. Once the input voltage comes close to the output voltage, the device enters the No Ripple 100% mode to prevent an increase of output ripple voltage. In this operation mode, the device stops switching and turns the high side MOSFET switch on.