TLV71712PDQNT

Texas Instruments
595-TLV71712PDQNT
TLV71712PDQNT

制造商:

说明:
低压差稳压器 150mA Sgl Output Low Noise LDO Reg A 595 A 595-TLV71712PDQNR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
X2SON-4
1.2 V
150 mA
1 Output
1.7 V
5.5 V
Fixed
- 40 C
+ 85 C
215 mV
TLV717P
Reel
Cut Tape
MouseReel
商标: Texas Instruments
负载调节: 10 mV
工作电源电流: 30 uA
产品类型: LDO Voltage Regulators
工厂包装数量: 250
子类别: PMIC - Power Management ICs
单位重量: 12 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TLV717xx Low-Dropout Regulators

Texas Instruments TLV717xx low-dropout (LDO) linear regulators with foldback current limit are low quiescent current LDOs with excellent line and load transient performance and are designed for power-sensitive applications. These devices provide a typical accuracy of 0.5%. TI TLV717xx series LDOs offer current foldback that throttles down the output current with a decrease in load resistance. The typical value at which current foldback initiates is 350mA. The typical value of the output short current limit value is 40mA. These TI devices are stable with an effective output capacitance of only 0.1µF. This feature enables the use of cost-effective capacitors that have higher bias voltages and temperature derating. The devices regulate to specified accuracy with no output load. TLV717xx LDOs are ideal for use in wireless handsets, smart phones, PDAs, and other hand-held devices.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥8.1021 ¥8.10
¥5.8195 ¥58.20
¥5.2319 ¥130.80
¥4.6556 ¥465.56
整卷卷轴(请按250的倍数订购)
¥3.955 ¥988.75
¥3.8646 ¥1,932.30
¥3.7629 ¥3,762.90
¥3.6273 ¥9,068.25
¥3.5595 ¥17,797.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥2.6442
最小:
1
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥2.6442
最小:
1

类似产品

Texas Instruments TLV71712PDQNR
Texas Instruments
低压差稳压器 150mA Sgl Output Low Noise LDO Reg A 595 A 595-TLV71712PDQNT