TLV74318PDQNR1

Texas Instruments
595-TLV74318PDQNR1
TLV74318PDQNR1

制造商:

说明:
低压差稳压器 300mA low-Iq low-dro pout (LDO) voltage

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 低压差稳压器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMD/SMT
X2SON-4
300 mA
1 Output
1.4 V
5.5 V
68 dB
Fixed
- 40 C
+ 125 C
125 mV
TLV743P
Reel
Cut Tape
MouseReel
商标: Texas Instruments
回动电压—最大值: 480 mV
线路调整率: 1 mV
负载调节: 25 mV
输出电压范围: 1 V to 3.3 V
产品: Low Dropout Regulators
产品类型: LDO Voltage Regulators
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TLV743P低压差线性稳压器 (LDO)

Texas Instruments TLV743P低压差线性稳压器 (LDO) 是具有良好线路和负载瞬态性能且能提供300mA电源的超小型、低静态电流LDO。该器件均具有1%的典型精度。TLV743P设计为在电容值为1μF的小输出输出器情况下保持稳定。 该器件在器件上电和启动期间提供折返电流控制。对于电池供电设备,这一功能尤其重要。TLV743P提供了一个主动下拉电路,在该器件禁用时可快速卸下输出负载。

Texas Instruments | Power Management TLV743P Low-Dropout (LDO) Linear Regulators

Texas Instruments TLV743P Low-Dropout (LDO) Linear Regulators are ultra-small, low quiescent current LDO that sources 300mA with good line and load transient performance. Each device provides a typical accuracy of 1%. The TLV743P is designed to be stable with a small output capacitor with a value of 1µF. The TLV743P device provides foldback current control during device power up and enabling. This functionality is especially important in battery-operated devices. The TLV743P provides an active pulldown circuit to quickly discharge output loads when the device is disabled.

供货情况

库存: