TPS2010ADRG4

595-TPS2010ADRG4
TPS2010ADRG4

制造商:

说明:
电源开关 IC - 配电 0.4A 2.7-5.5V Single Hi-Side MOSFET

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥25.5606
最小:
1
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥21.7525
最小:
1

类似产品

Texas Instruments TPS2010ADR
Texas Instruments
电源开关 IC - 配电 0.4A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2010AD

产品属性 属性值 选择属性
Texas Instruments
产品种类: 电源开关 IC - 配电
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Output
400 mA
30 mOhms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
TPS2010A
Reel
Cut Tape
MouseReel
商标: Texas Instruments
产品类型: Power Switch ICs - Power Distribution
工厂包装数量: 2500
子类别: Switch ICs
电源电压-最大: 5.5 V
电源电压-最小: 2.7 V
单位重量: 72.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99