TPS54260EVM-597

Texas Instruments
595-TPS54260EVM-597
TPS54260EVM-597

制造商:

说明:
电源管理IC开发工具 2.5A 10.8-13.2Vin SW IFT Conv Eval Mod

产品属性 属性值 选择属性
Texas Instruments
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
10.8 V to 13.2 V
1.8 V to 5 V
TPS54260
TPS54260-597
商标: Texas Instruments
尺寸: 76.2 mm x 76.2 mm
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: SWIFT
单位重量: 168.495 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
美国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SWIFT™ DC/DC Converter Evaluation Modules

Texas Instruments SWIFT™ Regulator Evaluation Modules (EVMs) unlocks the potential of TI's high-performance DC/DC converters. The TPS54260EVM-597 is designed to evaluate the power-management performance of the TPS54260 DC/DC converter. The TPS54260EVM-597 is designed and tested to operate from a nominal 12V input but can be modified to operate from input voltages up to the 60V operating limit of the DC/DC converter. The TPS54060EVM-457 allows designers to demonstrate the capabilities of the Texas Instruments TPS54060 power management regulator. The TPS54060EVM-457 provides up to a 0.5A output from an input voltage source of 3.5V to 60V. The TPS54060EVM-590 is designed to demonstrate transformer-coupled split rail operation with dual outputs providing ±18V at up to ±100mA. The -18V output is used as the ground reference for the TPS54060 in this application, which allows the sum of the positive and negative outputs to be divided and sent to the VSNS pin for regulation.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥584.2552 ¥584.26