TPS542941RSAR

Texas Instruments
595-TPS542941RSAR
TPS542941RSAR

制造商:

说明:
开关稳压器 4.5-18Vin 2A/3A Dual Ch Sync SD Converte A 595-TPS542941RSAT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,367

库存:
2,367 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥26.7132 ¥26.71
¥20.1027 ¥201.03
¥18.3625 ¥459.06
¥16.5432 ¥1,654.32
¥15.6279 ¥3,906.98
¥15.4697 ¥7,734.85
¥14.3962 ¥14,396.20
整卷卷轴(请按3000的倍数订购)
¥13.8086 ¥41,425.80
¥13.56 ¥81,360.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-16
Buck
760 mV to 7 V
3 A
2 Output
4.5 V
18 V
80 uA
700 kHz
- 40 C
+ 85 C
TPS542941
Reel
Cut Tape
MouseReel
商标: Texas Instruments
组装国: Not Available
扩散国家: Not Available
原产国: PH
输入电压: 4.5 V to 18 V
湿度敏感性: Yes
工作电源电流: 1.3 mA
产品类型: Switching Voltage Regulators
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
电源电压-最小: 4.5 V
类型: Synchronous Step-Down Converter
单位重量: 46 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS54294x Dual Channel Step-Down Switchers

Texas Instruments TPS54294x dual, adaptive on-time D-CAP2™ mode synchronous buck converters enable system designers to complete the design of power bus regulators with a low component count and low standby current solution. The main control loops of the TI TPS54294x use the D-CAP2 mode control for very fast transient response with no external compensation components. The adaptive on-time control of this TI synchronous step-down switcher supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode™ allows the TPS54294x to maintain high efficiency during lighter load conditions. The TPS54294x is able to adapt to both low equivalent series resistance (ESR) output capacitors and ultra-low ESR, ceramic capacitors. These TI devices are ideal for use in digital TV power supply, networking home terminal, and digital set top box applications.
Learn More