TPS5430MDDAREP

Texas Instruments
595-TPS5430MDDAREP
TPS5430MDDAREP

制造商:

说明:
开关稳压器 EP 5.5-36V 3A 500kHz St Down SWIFT Cnvtr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
Adjustable
3 A
1 Output
500 kHz
- 55 C
+ 125 C
TPS5430
Reel
Cut Tape
MouseReel
商标: Texas Instruments
输入电压: 5.5 V to 36 V
工作电源电流: 3 mA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
电源电压-最小: 5.5 V
类型: Switching Regulator
零件号别名: V62/09625-01XE
单位重量: 70.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
美国
发货时,国家/地区可能会发生变化。

TPS54 Step Down SWIFT DC/DC Converters

Texas Instruments TPS54 Step-Down SWIFT DC-DC Converters provide input transient voltage protection that allows the device and the rest of a board to survive potentially damaging voltage spikes. These Texas Instruments DC/DC converters retain low output voltage even with a 60V transient voltage pulse. The high-performance TPS54 DC/DC converter family also provides light load efficiency, low quiescent current (ideal for applications based on TI MSP430 MCUs), a high switching frequency, and a small package size for space-limited designs. These DC-DC converters are a more basic version that provides ease of use, higher currents, and internal compensation.

库存量: 1,318

库存:
1,318 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥232.6783 ¥232.68
¥186.0319 ¥1,860.32
¥174.4042 ¥4,360.11
¥161.5448 ¥16,154.48
¥142.9563 ¥35,739.08
整卷卷轴(请按2500的倍数订购)
¥139.1369 ¥347,842.25
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩