TPS61240YFFR

Texas Instruments
595-TPS61240YFFR
TPS61240YFFR

制造商:

说明:
Voltage Regulators - Switching Regulators 5V 400mA 4MHz Step U p DC/DC Converter A A 595-TPS61240YFFT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1,846

库存:
1,846 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥10.509 ¥10.51
¥7.6162 ¥76.16
¥6.893 ¥172.33
¥6.0907 ¥609.07
¥5.7178 ¥1,429.45
¥5.4805 ¥2,740.25
¥5.2658 ¥5,265.80
整卷卷轴(请按3000的倍数订购)
¥5.0624 ¥15,187.20
¥4.9494 ¥29,696.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥13.56
最小:
1

类似产品

Texas Instruments TPS61240YFFT
Texas Instruments
开关稳压器 5V 400mA 4MHz Step U p DC/DC Converter A A 595-TPS61240YFFR

产品属性 属性值 选择属性
Texas Instruments
产品种类: 稳压器—开关式稳压器
RoHS:  
SMD/SMT
DSBGA-6
Boost
5 V
600 mA
1 Output
2.3 V
5.5 V
165 uA
3.5 MHz
- 40 C
+ 85 C
TPS61240
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: TPS61240EVM-360
输入电压: 2.3 V to 5.5 V
工作电源电流: 30 uA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
电源电压-最小: 2.3 V
类型: Voltage Converter
单位重量: 1.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
发货时,国家/地区可能会发生变化。

TPS6124x/TPS6124x-Q1 4MHz Step-Up Converters

Texas Instruments TPS6124x/TPS6124x-Q1 4MHz Step-Up Converters are highly efficient synchronous step-up (boost) DC-DC converters that are optimized battery operated devices. Specifically, by either a three-cell alkaline, NiCd or NiMH, or one-cell Li-Ion or Li-Polymer battery. The TPS6124x supports output currents up to 450mA. The TPS61240/TPS61240-Q1 has an input valley current limit of 500mA, and the TPS61241 has an input valley current of 600mA. With an input voltage range of 2.3V to 5.5V, the device supports batteries with extended voltage range. This makes them ideal to power portable applications like mobile phones and other portable equipment. The TPS6124x-Q1 devices are AEC-Q100 qualified for automotive applications.