TPS63050RMWT

Texas Instruments
595-TPS63050RMWT
TPS63050RMWT

制造商:

说明:
开关稳压器 Tiny Single Ind Buck Boost Convter A 595 A 595-TPS63050RMWR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
SMD/SMT
VQFN-HR-12
Boost, Buck
2.5 V to 5.5 V
1 A
1 Output
2.5 V
5.5 V
365 uA
2.5 MHz
- 40 C
+ 85 C
TPS63050
Reel
Cut Tape
MouseReel
商标: Texas Instruments
输入电压: 2.5 V to 5.5 V
负载调节: 4 mV/A
工作电源电流: 45 uA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 250
子类别: PMIC - Power Management ICs
电源电压-最小: 2.5 V
商标名: HotRod
类型: Single Inductor Buck-Boost Converter
单位重量: 18.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

TPS6305x Single Inductor Buck-Boost Converters

Texas Instruments TPS6305x Single Inductor Buck-Boost Converters are high efficiency, low quiescent current buck-boost converters. They are suitable for applications where the input voltage is higher or lower than the output. The continuous output current can go as high as 500mA in boost mode and as high as 1A in buck mode. The maximum average current in the switches is limited to a typical value of 1A. The TPS6305x devices from Texas Instruments regulate the output voltage over the complete input voltage range by automatically switching between buck or boost mode depending on the input voltage. This ensures a seamless transition between modes. The buck-boost converter is based on a fixed-frequency, pulse-width-modulation (PWM) controller using synchronous rectification to obtain the highest efficiency. At low load currents, the converter enters Power Save Mode to maintain high efficiency over the complete load current range.

库存量: 384

库存:
384 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥24.1481 ¥24.15
¥18.0687 ¥180.69
¥16.498 ¥412.45
¥14.8482 ¥1,484.82
整卷卷轴(请按250的倍数订购)
¥13.9894 ¥3,497.35
¥13.1984 ¥6,599.20
¥12.769 ¥12,769.00
¥12.6786 ¥31,696.50
¥12.4187 ¥62,093.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥20.4982
最小:
1

类似产品

Texas Instruments TPS63050RMWR
Texas Instruments
开关稳压器 TPS6305x Single Indu ctor Buck-Boost wit A 595-TPS63050RMWT