TPS65251-1RHAT

Texas Instruments
595-TPS65251-1RHAT
TPS65251-1RHAT

制造商:

说明:
开关稳压器 4.5-V 18-V 3A/2A/2A TripleSynBuckConvert A 595-TPS65251-1RHAR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
SMD/SMT
VQFN-EP-40
Buck
1.2 V
3 A
3 Output
4.5 V
18 V
300 kHz to 2.2 MHz
- 40 C
+ 125 C
TPS65251
Reel
Cut Tape
MouseReel
商标: Texas Instruments
输入电压: 12 V
湿度敏感性: Yes
工作电源电流: 1 mA
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 250
子类别: PMIC - Power Management ICs
电源电压-最小: 4.5 V
类型: Voltage Converter
单位重量: 104 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPS65251-x Synchronous Triple Buck Converters

Texas Instruments TPS65251-x Synchronous Triple Buck Converters feature three synchronous wide-input range, high-efficiency buck converters. The converters are designed to simplify its application while giving the designer the option to optimize their usage according to the target application. The converters can operate in 5, 9, 12 or 15V systems and have integrated power transistors. The output voltage can be set externally using a resistor divider to any value between 0.8V and close to the input supply. Each converter features an enable pin that allows a delayed start-up for sequencing purposes, soft-start pin that allows adjustable soft-start time by choosing the soft-start capacitor. It also has a current limit (RLIMx) pin that enables the designer to adjust current limit by selecting an external resistor and optimize the choice of an inductor. The current mode control allows a simple RC compensation.

供货情况

库存:
无库存
生产周期:
9 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥47.8894 ¥47.89
¥36.5555 ¥365.56
¥33.7531 ¥843.83
¥30.6004 ¥3,060.04
整卷卷轴(请按250的倍数订购)
¥29.0297 ¥7,257.43
¥27.9562 ¥13,978.10
¥27.3008 ¥27,300.80
¥27.0522 ¥67,630.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥40.9399
最小:
1

类似产品

Texas Instruments TPS65251-1RHAR
Texas Instruments
开关稳压器 4.5-V 18-V 3A/2A/2A TripleSynBuckConvert A 595-TPS65251-1RHAT