TPS71712QDRVRQ1

Texas Instruments
595-TPS71712QDRVRQ1
TPS71712QDRVRQ1

制造商:

说明:
低压差稳压器 Low NoiseHigh-Bandwt PSRR Low-Drop 150mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
WSON-6
1.2 V
150 mA
1 Output
Positive
2.5 V
6.5 V
45 dB
Fixed
- 40 C
+ 125 C
170 mV
AEC-Q100
TPS717
Reel
Cut Tape
MouseReel
商标: Texas Instruments
回动电压—最大值: 300 mV
线路调整率: 125 uV/V
负载调节: 120 uV/mA
工作电源电流: 45 uA
产品: LDO Voltage Regulators
产品类型: LDO Voltage Regulators
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
类型: Low Dropout Linear Regulator
电压调节准确度: 3 %
单位重量: 9.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPS717/TPS717-Q1 150mA Low Noise Linear Regulators

Texas Instruments TPS717/TPS717-Q1 150mA, Low Quiescent Current, Low Noise LDO Linear Regulators provide very high power-supply rejection (PSRR) with a low ground current of 45µA. The TPS717 provides stability with a 1µF ceramic output capacitor. Meanwhile, a precision voltage reference and the feedback loop achieves a worst-case accuracy of 3% over all load, line, process, and temperature variations. Fast start-up, very low noise, excellent transient response, and excellent PSRR performance is achieved using an advanced BiCMOS process and a PMOS pass device. The TPS717-Q1 Linear Regulators are AEC-Q100 qualified for automotive applications. The devices offer an ideal solution for small form factor portable equipment (such as wireless handsets and PDAs) with a small SOT (SC70-5) package, a 2mm × 2mm WSON-6 package with a thermal pad, and a 1.5mm × 1.5mm WSON-6 package available.

库存量: 171

库存:
171 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥13.6504 ¥13.65
¥10.0118 ¥100.12
¥9.0174 ¥225.44
¥8.0004 ¥800.04
¥7.5145 ¥1,878.63
¥7.2094 ¥3,604.70
¥7.1303 ¥7,130.30
整卷卷轴(请按3000的倍数订购)
¥6.7461 ¥20,238.30
¥6.667 ¥40,002.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。