TPS71745QDCKRQ1

Texas Instruments
595-TPS71745QDCKRQ1
TPS71745QDCKRQ1

制造商:

说明:
低压差稳压器 AC SGL Out LDO 150mA Fixed High PSRR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
SC70-5
4.5 V
150 mA
1 Output
Positive
45 uA
2.5 V
6.5 V
Fixed
- 40 C
+ 125 C
170 mV
AEC-Q100
TPS717
Reel
Cut Tape
MouseReel
商标: Texas Instruments
工作电源电流: 45 uA
产品: LDO Voltage Regulators
产品类型: LDO Voltage Regulators
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
类型: Low Dropout Linear Regulators
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPS717/TPS717-Q1 150mA Low Noise Linear Regulators

Texas Instruments TPS717/TPS717-Q1 150mA, Low Quiescent Current, Low Noise LDO Linear Regulators provide very high power-supply rejection (PSRR) with a low ground current of 45µA. The TPS717 provides stability with a 1µF ceramic output capacitor. Meanwhile, a precision voltage reference and the feedback loop achieves a worst-case accuracy of 3% over all load, line, process, and temperature variations. Fast start-up, very low noise, excellent transient response, and excellent PSRR performance is achieved using an advanced BiCMOS process and a PMOS pass device. The TPS717-Q1 Linear Regulators are AEC-Q100 qualified for automotive applications. The devices offer an ideal solution for small form factor portable equipment (such as wireless handsets and PDAs) with a small SOT (SC70-5) package, a 2mm × 2mm WSON-6 package with a thermal pad, and a 1.5mm × 1.5mm WSON-6 package available.

库存量: 1,329

库存:
1,329 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥11.413 ¥11.41
¥9.7632 ¥97.63
¥9.5146 ¥4,757.30
¥9.0965 ¥9,096.50
整卷卷轴(请按3000的倍数订购)
¥5.8647 ¥17,594.10
¥5.7291 ¥34,374.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。