TPS73215DCQ
图像仅供参考
请参阅产品规格
请参阅产品规格
595-TPS73215DCQ
TPS73215DCQ
制造商:
说明:
低压差稳压器 Cap-Free NMOS 250mA
低压差稳压器 Cap-Free NMOS 250mA
寿命周期:
寿命结束:
将过时且制造商将停产。
数据表:
数据表
EOL
Images
Models
PCN
SPICE Models
- TPS73201 PSpice Transient Model (Rev. A)
- TPS73201 Unencrypted PSpice Transient Model
- TPS73213 PSpice Transient Model
- TPS73213 Unencrypted PSpice Transient Model
- TPS73215 PSpice Transient Model
- TPS73215 Unencrypted PSpice Transient Model
- TPS73216 PSpice Transient Model
- TPS73216 Unencrypted PSpice Transient Model
- TPS73218 PSpice Transient Model
- TPS73218 Unencrypted PSpice Transient Model
- TPS73219 PSpice Transient Model
- TPS73219 Unencrypted PSpice Transient Model
- TPS73225 PSpice Transient Model
- TPS73225 Unencrypted PSpice Transient Model
- TPS73230 PSpice Transient Model
- TPS73230 Unencrypted PSpice Transient Model
- TPS73233 PSpice Transient Model
- TPS73233 Unencrypted PSpice Transient Model
- TPS73250 PSpice Transient Model
- TPS73250 TINA-TI Transient Spice Model
- TPS73250 Unencrypted PSpice Transient Model
Technical Resources
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 泰国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 291
-
库存:
-
291 可立即发货出现意外错误。请稍候重试。
数量大于291的订购须受最低订购要求的限制。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥20.5095 | ¥20.51 | |
| ¥15.142 | ¥151.42 | |
| ¥13.8086 | ¥345.22 | |
| ¥12.3283 | ¥961.61 | |
| ¥11.5825 | ¥2,710.31 | |
| ¥11.2548 | ¥6,145.12 | |
| ¥10.8367 | ¥10,988.41 | |
| ¥10.509 | ¥24,591.06 | |
| ¥10.2604 | ¥48,018.67 |
中国
